TPS62932EVM

Texas Instruments
595-TPS62932EVM
TPS62932EVM

Mfr.:

Description:
Power Management IC Development Tools TPS62932 evaluation module for 2-A sync

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
5.1 V to 30 V
5 V
TPS62932
TPS62932
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62932EVM Evaluation Module

Texas Instruments TPS62932EVM Evaluation Module is designed to demonstrate the functionality and versatility of the TPS62932 quickly. The TPS62932 high-efficiency, easy-to-use synchronous buck converter offers a wide input voltage range of 3.8V to 30V. The TPS62932 is designed for systems powered by 5V, 12V, 19V, and 24V power-bus rails. The TI TPS62932EVM evaluation module is a single, synchronous buck converter providing 5V at 2A from 3.8V to 30V input.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.234.135 Rp1.234.135