TPS63050EVM-679

Texas Instruments
595-TPS63050EVM-679
TPS63050EVM-679

Mfr.:

Description:
Power Management IC Development Tools TPS63050EVM-679

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
3.3 V
TPS63050, TSP63051
TPS63050-679
Brand: Texas Instruments
Description/Function: 3.3 V Output Rregulator evaluation module
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: HotRod
Unit Weight: 145,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS63050EVM-679 Evaluation Module

Texas Instruments TPS63050EVM-679 Evaluation Module (EVM) is designed for the evaluation of the TPS63050. The TPS63050 is a small 2.5mm by 2.5mm, RMW package buck-boost regulator with 1A switches. This evaluation module is set to an output voltage of 3.3V. Being a buck-boost, the input voltage may vary from 2.5V to 5.5V, while the evaluation module maintains the 3.3V output voltage and up to 500mA of output current. This evaluation tool allows the user to evaluate the IC's several functions and performance, such as power good, current limit, and efficiency.