TPS7A1901EVM-760

Texas Instruments
595-TPS7A1901EVM-760
TPS7A1901EVM-760

Mfr.:

Description:
Power Management IC Development Tools TPS7A1901EVM-760

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
4 V to 40 V
1.5 V to 18 V
TPS7A1901DRB
TPS7A1901-760
Brand: Texas Instruments
Output Current: 450 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A1901EVM-760 Evaluation Module (EVM)

Texas Instruments TPS7A1901EVM-760 Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A19. The TPS7A19 is a 40V, 450mA, high-voltage, ultra-low IQ low-dropout regulator. The Texas Instruments TPS7A1901EVM-760 circuit board is configured to be a reference design for engineering applications requiring low IQ, wide VIN, voltage regulation.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp731.455 Rp731.455