TPS7A8801EVM-776

Texas Instruments
595-TPS7A8801EVM-776
TPS7A8801EVM-776

Mfr.:

Description:
Power Management IC Development Tools TPS7A8801EVM-776

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
1.4 V to 6.5 V
50 mV, 100 mV, 200 mV, 400 mV, 800 mV, 1.6 V
TPS7A8801
TPS7A8801-776
Brand: Texas Instruments
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 143,654 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A8801EVM-776 Evaluation Module (EVM)

Texas Instruments TPS7A8801EVM-776 Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A8801. The TPS7A8801 is a dual 1A low dropout voltage regulator. The EVM circuit board is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 1A per channel.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp731.638 Rp731.638