TPS81256EVM-121

Texas Instruments
595-TPS81256EVM-121
TPS81256EVM-121

Mfr.:

Description:
Power Management IC Development Tools TPS81256EVM-121 Eval Mod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 4.85 V
5 V
TPS81256
TPS81256-121
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS81256EVM Evaluation Module

Texas Instruments TPS81256EVM Evaluation Module enables test and evaluation of the TPS81256 high-efficiency step-up converter. This converter provides a complete MicroSiP DC/DC step-up power solution intended for battery-powered portable applications. The TPS81256EVM module is designed to produce a fixed output voltage over the full input voltage range. A DC power supply capable of delivering 2.5V to 4.85V is required to operate this evaluation module. The TPS81256EVM evaluation module is used in USB-host and charging-port power supplies, general Li‑ion battery‑powered systems, portable audio devices, and RF power‑amplifier buffer applications.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp440.487 Rp440.487