TPSM84209EVM-014

Texas Instruments
595-TPSM84209EVM-014
TPSM84209EVM-014

Mfr.:

Description:
Power Management IC Development Tools CHEAP TRICK/TPSM8420 9EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 28 V
1.2 V to 6 V
TPSM84209
TPSM84209
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPSM84209EVM-014 2.5A Power Evaluation Module

Texas Instruments TPSM84209EVM-014 4.5V to 28V Input, 1.2V to 6V Output, 2.5A Power Evaluation Module is a platform for evaluating the ease and performance of the TPSM84209 power module with a current up to 2.5A. A PCB layout is used that increases thermal performance and decreases output noise. The Texas Instruments TPSM84209EVM-014 offers input and output capacitors that facilitate an input voltage range of 4.5V to 28V and a 1.2V to 6V output voltage range. Test points monitor and measure efficiency, power dissipation, input ripple, output ripple, line and load regulation, and transient response. The provided control test point controls the ENABLE feature, and component footprints are incorporated for UVLO resistors with added input and output capacitors.