TPSM8A29EVM

Texas Instruments
595-TPSM8A29EVM
TPSM8A29EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM8A29 evaluation board 2.7-V to 15-V

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 16 V
600 mV to 5.5 V
TPSM8A29
TPSM8A29
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPSM8A29EVM Converter Evaluation Module

Texas Instruments TPSM8A29EVM Converter Evaluation Module (EVM) allows users to evaluate the TPSM8A29. The TPSM8A29 is a 15A buck converter with an integrated inductor allowing for a small solution size and fast design time. The default output voltage range is 0.8V to 5.0V, with a flexible arrangement of output capacitors. The TPSM8A29EVM is configured for operation with a 4V to 16V input voltage. A wide range of output voltages (0.8V to 5V) can be configured using the included header. Three different switching frequencies (600kHz, 800kHz, 1MHz), as well as forced-continuous conduction mode (FCCM) or discontinuous conduction mode (DCM) operation, are also configured using the included header.