UCC14240EVM-052

Texas Instruments
595-UCC14240EVM-052
UCC14240EVM-052

Mfr.:

Description:
Power Management IC Development Tools UCC14240-Q1 evaluati on module for 1.5-W

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Gate Driver
24 V
UCC14240
UCC14240-052
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC14240EVM-052 Evaluation Module

Texas Instruments UCC14240EVM-052 Evaluation Module is designed to quickly and easily demonstrate the UCC14240-Q1 DC/DC converter module. The device features 1.5W of 3kVRMS, isolated power in a low-profile, 3.5mm, wide-body SOIC integrated package. The TI UCC14240EVM-052 evaluation module operates from 21V < VIN < 27V and is configured for dual outputs of VDD = +15V and VEE = -5V. It demonstrates typical bias supply voltages required by IGBT and SiC gate driver ICs facilitated in high-voltage, industrial and automotive inverters, battery management systems, charging stations, and various isolated equipment applications.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.462.584 Rp2.462.584