UCC27614EVM

Texas Instruments
595-UCC27614EVM
UCC27614EVM

Mfr.:

Description:
Power Management IC Development Tools UCC27614 evaluation module for single-ch

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
4.5 V to 26 V
UCC27614
UCC27614
Brand: Texas Instruments
For Use With: High-Speed Low-Side Gate Driver
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC27614EVM Driver Evaluation Module (EVM)

Texas Instruments UCC27614EVM Driver Evaluation Module (EVM) is designed to evaluate the UCC27614, a 30V, 10A single-channel two × two gate driver. This evaluation module is targeted to evaluate the driver IC against datasheet parameters. The driver IC may be evaluated against various capacitive and resistive loads. The evaluation module may be set up in inverting or non-inverting configuration. The Texas Instruments UCC27614EVM has provisions for evaluating power transistors with TO-220 footprints.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.232.484 Rp1.232.484