UCC28704EVM-724

Texas Instruments
595-UCC28704EVM-724
UCC28704EVM-724

Mfr.:

Description:
Power Management IC Development Tools UCC28704EVM-724 PSR CONTROLLER

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.179.688 Rp2.179.688

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
AC/DC Offline Primary/Secondary Side Controller - Flyback
115 VAC/230 VAC
5.25 V
UCC28704
UCC28704-724
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: UCC28704 5V/10W off-line power supply with PSR for USB wall adapters
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15,742 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

UCC28704EVM-724 Power Supply Evaluation Module

Texas Instruments UCC28704EVM-724 Power Supply Evaluation Module (EVM) demonstrates a low-cost solution to comply with global external power-supply efficiency standards. It helps users evaluate the UCC28704, an offline constant-voltage constant-current flyback controller. The evaluation module is a 10W offline isolated power supply providing 5V output on a USB-A port. The converter output voltage and current are regulated to 5% accuracy without an optocoupler or secondary-side feedback circuits. The Texas Instruments UCC28704EVM-724 demonstrates this low-cost solution without adding a secondary-side synchronous rectifier.