UCC28881EVM-680

Texas Instruments
595-UCC28881EVM-680
UCC28881EVM-680

Mfr.:

Description:
Power Management IC Development Tools UCC28881EVM-680

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.124.793 Rp1.124.793

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
AC/DC Offline Primary/Secondary Side Controller
85 VAC to 265 VAC
12.5 V to 17.9 V
UCC28881
UCC28881-680
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Output Current: 225 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

UCC28881EVM-680 Evaluation Module (EVM)

Texas Instruments UCC28881EVM-680 Evaluation Module (EVM) is designed to evaluate the features of the UCC28881. The UCC28881 is a low quiescent current offline converter. This evaluation module is an offline high-voltage buck-type power supply that provides 13VDC at a maximum output of 225mA. The input accepts a voltage range of 85VAC to 265VAC. The Texas Instruments UCC28881EVM-680 features a universal offline input voltage range and overload and output short-circuit protection. The module also includes controller start-up and restart after fault protection.