UCC5304EVM-035

Texas Instruments
595-UCC5304EVM-035
UCC5304EVM-035

Mfr.:

Description:
Power Management IC Development Tools UCC5304 isolated sin gle-channel gate dr

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
3 V to 5.5 V
6 V to 18 V
UCC5304
UCC5304-035
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

UCC5304EVM-035 Gate Driver Evaluation Module

Texas Instruments UCC5304EVM-035 Gate Driver Evaluation Module (EVM) is designed to evaluate the UCC5304, an isolated single-channel gate driver with a 4A source and 6A sink peak current capability. This evaluation module is a reference design for driving power MOSFETs with up to 18V drive voltage, UCC5304 pin function identification, components selection guide, and PCB layout example. Texas Instruments UCC5304EVM-035 has independent connection points for VCCI and VDD supplies, including separate ground points. A three-position header with jumpers for the input signal lets designers easily tie input high or low. Various testing points are provided for easy connection, including some designated for use with ground springs for shorter measurement loops of key signals. The PCB layout is optimized with a minimized loop area in both the gate driver and power supply loops with bypassing capacitors.