UCD3138OL64EVM-031

Texas Instruments
595-CD3138OL64EVM031
UCD3138OL64EVM-031

Mfr.:

Description:
Power Management IC Development Tools UCD3138OL64 EVAL MOD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Power Management Specialized
5 V
UCD3138RGC
UCD3138OL64-031
Brand: Texas Instruments
Description/Function: UCD3138 programmable digital power controller open loop evaluation module (64-pin version)
Dimensions: 6 in x 4 in x 0.5 in
Interface Type: JTAG, PMBus, UART
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD3138OL64CEVM-031 Evaluation Module

Texas Instruments UCD3138OL64CEVM-031 Evaluation Module (EVM) offers an easy-to-use test platform for stand-alone evaluation of UCD3138 digital controller optimized for isolated power applications. Featuring a 64-pin socket and comprehensive set of test points, it allows hardware and firmware engineers to manipulate signals on the different pins of the device individually and study open-loop operation. It also offers the flexibility to realize simple closed-loop control configurations. Hardware ports available to communicate with the device include PMBus, UART, and JTAG. The evaluation module accepts up to 5V DC input and an on-board 3.3V LDO can be used to bias the device. Alternately, using jumpers, the device can be biased using the PMBus communication pins.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.467.170 Rp2.467.170