LFD2NX-VERSA-B-EVN

Lattice
842-LFD2NXVERSABEVN
LFD2NX-VERSA-B-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools Certus-NX Versa Evaluation Board Rev B

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.580.486 Rp5.580.486

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Tray
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994.i

Certus-NX Versa Development Boards

Lattice Semiconductor Certus-NX Versa Development Boards allow designers to investigate and experiment with the features of the Certus-NX Field Programmable Gate Array (FPGA). These boards enable designers to evaluate the Certus-NX FPGA connectivity features. These features include PCI Express (5Gbps), SGMII (1.25Gbps), DDR3 memory interface (1066Mbps x 16 data width), and a camera sensor interface (using D-PHY soft IP). The Lattice Semiconductor Certus-NX Versa Development Boards feature the Certus-NX low-power general-purpose FPGA with 40K logic cells in a 256-BGA package. Board functions are expanded via three Digilent Peripheral Module (Pmod™) headers available on the boards.

FEATURED PRODUCTS
LATTICE