410-183

Digilent
424-BASYS3
410-183

Mfr.:

Description:
Programmable Logic IC Development Tools Basys3 Artix-7 FPGA Board

In Stock: 346

Stock:
346
Can Dispatch Immediately
On Order:
38
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.027.090 Rp3.027.090

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Platforms
FPGA
XC7A35T-1CPG236C
Brand: Digilent
Interface Type: JTAG, SPI, UART, USB
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471800000
MXHTS:
84718002
ECCN:
5A992.C

Basys 3™ Development Board

Digilent Basys 3™ Development Board is a complete, ready-to-use digital circuit development platform based on Xilinx Artix®-7 field-programmable gate array (FPGA). The board not only features the high-capacity FPGA (Xilinx XC7A35T-1CPG236C) but also a collection of USB, VGA, and other ports. The Basys 3 hosts designs, including introductory combinational circuits and complex sequential circuits such as embedded processors and controllers. It includes enough switches, LEDs, and other I/O devices to enable a large number of designs to be completed without additional hardware.

Basys 3™ Artix-7 FPGA Trainer Board

Digilent Basys 3™ Artix-7 FPGA Trainer Board is an entry-level FPGA development board designed exclusively for Vivado Design Suite, featuring the Xilinx Artix-7 FPGA architecture. Basys 3 is the current addition to the famous Basys line of FPGA development boards and is ideally suited for students or beginners just getting started with FPGA technology. The Digilent Basys 3 includes the standard features on all Basys boards: complete ready-to-use hardware, an extensive collection of onboard I/O devices, and all required FPGA support circuits. It also includes a free version of development tools at a student-level price point.