DK-DEV-10M50F484-B

Altera
989-DKDEV10M50F484B
DK-DEV-10M50F484-B

Mfr.:

Description:
Programmable Logic IC Development Tools MAX 10 FPGA 10M50 Evaluation Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.990.398 Rp2.990.398

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Kits
FPGA
10M50
Brand: Altera
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

DK-DEV-10M50F484-B MAX® 10 FPGA Evaluation Kit

Altera DK-DEV-10M50F484-B MAX® 10 FPGA Evaluation Kit provides an easy-to-use platform for evaluating the MAX® 10 FPGA technology. This kit can be used to validate MIPI CSI-2 passive D-PHY solutions for MIPI Rx or Tx implementation within the FPGA. The MAX® 10 FPGA kit allows the development of high-speed camera and imaging applications, building embedded solutions, and testing the FPGA interface with several peripheral modules. This kit enables the development of prototype designs using through-hole vias.