P0638

Terasic Technologies
993-P0638
P0638

Mfr.:

Description:
Programmable Logic IC Development Tools MAX 10 PLUS Development Board

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.017.407 Rp4.017.407

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
Development Kits
FPGA
10M50DAF484C6G
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: UART, USB
Operating Supply Voltage: 5 V
Product Type: Programmable Logic IC Development Tools
Series: MAX 10
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

MAX 10 Plus Board

Terasic Technologies MAX 10 Plus Board offers a full featured embedded evaluation platform based upon the MAX10 family of Intel® field-programmable gate arrays (FPGAs). Terasic Technologies MAX 10 Plus board offers a comprehensive design environment with everything embedded to create a processing-based system. Hardware, design tools, intellectual property, and reference designs are all included, enabling the development of a wide range of audio, video, and IoT applications.