LC4256ZE-B-EVN

Lattice
842-LC4256ZE-B-EVN
LC4256ZE-B-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools ispMACH 4256ZE Breakout Board

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Kits
CPLD
LC4256ZE-5TN144C
Brand: Lattice
Dimensions: 3 in x 3 in
Interface Type: USB
Operating Supply Voltage: 1.8 V, 3.3 V
Packaging: Tray
Product Type: Programmable Logic IC Development Tools
Series: LC4256ZE Dev Tool
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
9023000000
TARIC:
9023008000
ECCN:
4A994.i
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ispMACH 4000ZE CPLDs

Lattice Semiconductor ispMACH® 4000ZE Complex Programmable Logic Devices (CPLDs) offer enhanced features over the original ispMACH 4000Z. The ispMACH 4000ZE is based on the 4000Z architecture and combines high speed and low power in a flexible CPLD component. These CPLDs have a robust Global Routing Pool and Output Routing Pool for excellent First-Time-Fit, timing predictability, routing, pin-out retention, and density migration. The 4000ZE CPLDs support a 1.8V supply voltage and 3.3V, 2.5V, 1.8V, and 1.5V interface voltages. A 1.8V in-system is programmable through an IEEE Standard 1532 interface. The ispMACH 4000ZE offers enhanced I/O features like slew rate control, PCI compatibility, bus-keeper latches, pull-up resistors, pull-down resistors, open-drain outputs, and hot socketing.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 12/10/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.603.297 Rp2.603.297