LFXP2-5E-B2-EVN

Lattice
842-LFXP2-5E-B2-EVN
LFXP2-5E-B2-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools Lattice XP2 Brevia Dev Kit

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.796.297 Rp2.796.297

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
LFXP2-5E-6TN144C
Brand: Lattice
Description/Function: LatticeXP2 Brevia 2 development kit
Dimensions: 3 in x 3 in x 0.5 in
Interface Type: SPI, UART, USB
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 1.2 V
Packaging: Tray
Product Type: Programmable Logic IC Development Tools
Series: LFXP2-53 Dev Tool
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 159 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8473301180
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
4A994.i

LatticeXP2 Brevia Development Kits & Designs

Lattice Semiconductor Corp. now offers the easy-to-use, low cost, and versatile LatticeXP2™ Brevia Development Kit and 28 new silicon-proven reference designs ideal for developing high volume, cost sensitive, and high density applications. Designed for use with the popular LatticeXP2 FPGA line, Lattice's LatticeXP2™ Brevia Development Kits include the LatticeXP2 LFXP2-5E-6TN144C device, 2Mb SPI Flash and 1Mb SRAM memory, expansion headers, and several LEDs and user switches. The LatticeXP2 Development Kit's preloaded system-on-chip design allows designers to test within minutes UART interfaces, the 8-bit LatticeMico8™ soft microcontroller, and peripheral controllers for SPI and SRAM, and they can build their own designs using the free downloadable reference design codes, with many features implemented within an hour. The compact Brevia Development Kits can also be used for implementing elaborate micro-controller applications using the downloadable LatticeMico32™ soft processor.

FEATURED PRODUCTS
LATTICE