AC320032-3

Microchip Technology
579-AC320032-3
AC320032-3

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BM64 Bluetooth Radio Daughter Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.301.649 Rp1.301.649

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Daughter Boards
BM64
2.4 GHz
3.3 V
Bluetooth
Brand: Microchip Technology
For Use With: PIC32
Interface Type: I2S, UART
Product Type: Bluetooth Development Tools
Series: PIC32
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.2
Unit Weight: 161,342 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

BM64 Bluetooth Radio Daughter Board

Microchip Technology BM64 Bluetooth Radio Daughter Board is a companion card for select PIC32-based development kits. It allows for the evaluation and prototyping of different Bluetooth solutions. This card is compatible with boards like the Bluetooth Audio Development Kit (DV320032) and the PIC32 Bluetooth Starter Kit (DM320018) via the XC32 header interface. The BM64 Card features a fully certified Bluetooth 4.2 (BDR/EDR/BLE) module that supports voice and data applications. The card supports HSP, HFP, A2DP, and AVRCP profiles allowing the PIC32 to be used for graphics or user interface-type functions rather than running the Bluetooth Stack.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.