CH125-40

Acconeer
925-CH125-40
CH125-40

Mfr.:

Description:
Antenna Development Tools Conical horn antenna for XE125

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
30
Expected 07/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp714.760 Rp714.760

Product Attribute Attribute Value Select Attribute
Acconeer
Product Category: Antenna Development Tools
RoHS:  
Evaluation Kits
Conical Antenna
Bulk
Brand: Acconeer
Product Type: Antenna Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CH125-40 Conical Horn Antenna Evaluation Kit

Acconeer CH125-40 Conical Horn Antenna Evaluation Kit is designed for applications where side lobe suppression is important. In close-range measurement, this kit helps minimize static objects reflection close to or parallel to the sensor. The CH125-40 evaluation kit is intended for evaluation with the XE125 EVK. This kit consists of a conical horn antenna and a plastic holder for the XE125 EVK. The conical horn antenna features a top opening diameter of 32.2mm, 40mm length, and thickness of 0.5mm. The plastic holder for XE125 EVK is made of SLA 3D printed high-toughness resin. The CH125-40 evaluation kit offers 18.6dBFS peak TX+RX gain, <-30dB side lobe level, and Half Power Beam Width (HPBW) of 7.5° (E-plane) and 11° (H-plane). The XE125 EVK is designed to evaluate and develop XM125 module-based products. Typical applications of the XM125 module include presence detection, distance measurement, and gesture recognition.