MIKROE-3163

Mikroe
932-MIKROE-3163
MIKROE-3163

Mfr.:

Description:
Sub-GHz Development Tools SigFox 3 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp538.272 Rp538.272

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sub-GHz Development Tools
RoHS:  
Add-On Boards
1 GHz
SN10-13
3.3 V
SPI
SigFox
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.c

MIKROE-3163 SigFox 3 Click

Mikroe MIKROE-3163 SigFox 3 Click is equipped with an InnoComm SN10-13 Sigfox™ certified module. This click board connects to a low-power wide area network (LPWAN) that enables communication utilizing the Industrial, Scientific, and Medical (ISM) radio frequency band. Mikroe MIKROE-3163 Sigfox 3 click utilizes the star topology network that is specifically designed for the Internet of Things (IoT) applications. This click board is able to penetrate through the objects and cover large distances using an ultra-narrow frequency band, making it ideal for industry-specific applications.