ENW89857AXKF

Panasonic
667-ENW89857AXKF
ENW89857AXKF

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Eval Kit for PAN1781 BT 5

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
PAN1781
Bluetooth, BLE
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: Bluetooth 5.0 Low Energy Module
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: PAN1781
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992

PAN1762 Evaluation Kit

Panasonic PAN1762 Evaluation Kit is designed to evaluate the functionality of the PAN1762 Bluetooth® 5.0 Low Energy Module. This evaluation kit is an all-inclusive and comprehensive kit that consists of two USB dongles to develop, run, and debug code. The PAN1762 Evaluation Kit comes with the break-out headers that provide an easy way to connect sensors as well as other devices for rapid prototyping. 

ENW89857AXKF Evaluation Board

Panasonic ENW89857AXKF Evaluation Board evaluates the PAN1781 BLUETOOTH® Low Energy (LE) module. This module features the nRF52820 single-chip controller, which is ideal for IoT wireless applications. The ENW89857AXKF evaluation board features an Arduino footprint and allows hardware access to the module pins as well as easy stacking of separate sensor test shields. This evaluation board features a segger J-link on-board debugger, FTDI UART-USB converter, native USB interface, Arduino UNO R3 header, and offers access to all modules. The ENW89857AXKF evaluation board also features two user buttons, two user LEDs, current measurement pins, and u.FL connector. This evaluation board operates at the 1.7V to 5.5V voltage range and -40°C to 85°C temperature range.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.