CYW9RPIWIFIBTEVKTOBO1

Infineon Technologies
726-CYW9RPIWIFIBTEVK
CYW9RPIWIFIBTEVKTOBO1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 OTHERS-WIFI

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 01/04/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.837.738 Rp6.837.738

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
CYW9RPIWIFIBT
32.768 kHz
1.8 V to 3.3 V
Bluetooth
Brand: Infineon Technologies
Interface Type: UART, USB
Product Type: Bluetooth Development Tools
Protocol - WiFi - 802.11: WiFi - 802.11
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: CYW9RPIWIFIBT-EVK SP006036401
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CYW9RPIWIFIBT-EVK Wi-Fi® 6/6E & BLUETOOTH® Kit

Infineon Technologies CYW9RPIWIFIBT-EVK Wi-Fi® 6/6E and BLUETOOTH® Kit is designed for evaluating, prototyping, and developing various Wi-Fi and BLUETOOTH applications. The Infineon Technologies CYW9RPIWIFIBT-EVK kit is powered by a Raspberry Pi Compute Module 4 Lite and features Wi-Fi 6/6E, BLUETOOTH 5.3, a pre-loaded Linux image, and a dipole antenna for enhanced connectivity. The kit includes an Embedded Artists M.2 board with a Murata 2EA module, offering power measurement and audio playback capabilities. Replace the installed CYW55573 M.2 card with any other Infineon M.2 card for expanded evaluation options. Remote access is available via a UART terminal.