CBT250-1-EVB

CEL
551-CBT250-1-EVB
CBT250-1-EVB

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 CBT250, 1.6Mb Flash, eval board

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.163.870 Rp1.163.870

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
CBT250
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: NXP IOTZTB-DK006, K32W061
Interface Type: GPIO
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CBT250 BLE/NFC Modules

CEL CBT250 BLE/NFC Modules are combo devices with integrated ARM CortexTM-M4 MCU cores, which utilise the NXP QN9090 SoC. These BLUETOOTH® Low Energy (BLE) and Near Field Communication (NFC) modules support BLE v5.0 while hosting the end-user application. The CBT250 modules feature 640kB of SoC-integrated program flash with an additional 8Mb of on-module flash to support OTA FW updates and data logging. The CBT250 BLE/NFC modules also feature 10dBm RF input power, 260⁰C reflow soldering temperature, and a -40°C to 125⁰C storage temperature range. Typical applications include industrial, building automation, HVAC, connected home, smart energy, security systems, C and I lighting controls and medical uses.