XB3-C-N1-UT-001

Digi
860-XB3-C-N1-UT-001
XB3-C-N1-UT-001

Mfr.:

Description:
Mobile Development Tools Digi XBee 3 North America LTE Cat 1, GNSS, 3G fallback, Thales PLS63-X, No SIM

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.138.593 Rp2.138.593

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Mobile Development Tools
Cellular Modems
SPI, UART
- 40 C
+ 85 C
Brand: Digi
Dimensions: 24.38 mm x 32.94 mm
Product Type: Cellular Development Tools
Factory Pack Quantity: 300
Subcategory: Development Tools
Tradename: Xbee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digi International XBee Cellular NB-IOT Embedded Modem

Digi International XBee NB-IoT Embedded Modems are integrated Modules designed to provide OEMs with a simple way to integrate low-power, narrow-band cellular connectivity into their devices. The Digi XBee NB-IoT is a low-cost, Low Power Wide Area (LPWA) embedded cellular modem. These Embedded Modem Modules are designed specifically to handle small amounts of data over existing cellular networks and are optimized for maximum battery life.

The Digi XBee Embedded Modem Modules are programmable, with support for custom MicroPython applications running directly onboard, so no external microcontroller is required in certain use-cases. These Modules are part of a complete ecosystem of wireless modules, gateways, adapters, and software, allowing developers to drop them into their existing designs to instantly achieve cellular integration, without doing a complete re-design.
Learn More