MIKROE-4769

Mikroe
932-MIKROE-4769
MIKROE-4769

Mfr.:

Description:
Mobile Development Tools NB IoT 4 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.210.836 Rp1.210.836

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
Add-On Boards
703 MHz to 1.91 GHz
3.3 V to 5 V
UART
- 20 C
+ 70 C
Brand: Mikroe
For Use With: Wireless Connectivity
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

NB IoT 4 Click

Mikroe NB IoT 4 Click features the Cavli Wireless C1-RM three-band NB-IoT IoT/2G wireless communication module. The module supports Band 3, 5, and 8 mainly applied to low power data transmission services. The module also supports the 3GPP Release 13 standard and meets almost all M2M requirements because of its ultra-small size. It uses low-power technology with a Standby power consumption of less than 1mA, where deep sleep mode can be as low as 5µA. It also offers external interfaces, protocol stacks, and a complete range of SMS and data transmission services to meet client-side demands.