MIKROE-5287

Mikroe
932-MIKROE-5287
MIKROE-5287

Mfr.:

Description:
Mobile Development Tools 4G LTE 2 Click - Voice

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.637.054 Rp2.637.054

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
RoHS:  
Add-On Boards
663 MHz to 2.57 GHz
LARA-R6001
5 V
- 20 C
+ 65 C
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SR
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

4G LTE 2 Voice Click

Mikroe 4G LTE 2 Voice Click offers a secure-cloud multi-band solution with universal connectivity and reliable performance on a compact add-on board. The 4G LTE 2 Voice Click features the u-blox LARA-R6001 LTE Cat 1 module with global coverage and a built-in MQTT client, supplying a data and voice solution. Additionally, the LARA-R6001 is equipped with familiar AT commands set over the UART interface, USB interface, and network and status indicators. The LARA-R6001 has a comprehensive certification scheme and multi-band/multi-mode capabilities delivering excellent flexibility to support voice/audio applications.