EVK-C-GC02S1-EU2-Soracom

Sequans
440-CALLC02S1-EU2EVK
EVK-C-GC02S1-EU2-Soracom

Mfr.:

Description:
Mobile Development Tools Mobile Development Tools Mobile Development Tools LTE Cat1bis Evaluation Kit based on Sequans GC02S1-EU2 module with European band support. Ships with Soracom Global SIM Card

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.883.298 Rp3.883.298

Product Attribute Attribute Value Select Attribute
Sequans
Product Category: Mobile Development Tools
RoHS:  
Evaluation Kits
GC02S1
5 V
I2C, SPI, USB
Brand: Sequans
Packaging: Bulk
Product Type: Cellular Development Tools
Series: GC02S1
Factory Pack Quantity: 10
Subcategory: Development Tools
Tradename: Calliope 2
Part # Aliases: CALLIOPE 2 GC02S1-NA2 NEKTAR EVK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542330299
ECCN:
5A992.C

Calliope™ 2 GC02S1 Evaluation Kits (EVKs)

Sequans Calliope™ 2 GC02S1 Evaluation Kits (EVKs) allow users to easily connect to LTE networks with a Cat 1bis module. The GC02S1 EVKs come pre-packaged with a Soracom SIM card (prepaid connectivity) and an internal antenna. The evaluation kits are available in two regional variants: Europe and North America. Users can connect the EVK to a PC via the USB port or directly to a favorite MCU by using the UART port available on the header pins. The Sequans Calliope 2 GC02S1 evaluation kits measure the ultra-low power consumption of Calliope 2 GC02S1 and test the rich set of AT commands.