SKY68001-31EK1

Skyworks Solutions, Inc.
873-SKY68001-31EK1
SKY68001-31EK1

Mfr.:

Description:
Mobile Development Tools LTE Multi Band FEM Eval Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.988.339 Rp1.988.339

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Mobile Development Tools
RoHS:  
Evaluation Boards
SKY68001-31
2.85 V
MIPI Interface
LTE
Brand: Skyworks Solutions, Inc.
Description/Function: LTE Universal Multi-Band Front-End Module for IoT Evaluation Board
Dimensions: 4 mm x 5 mm x 0.9 mm
For Use With: SKY68001-31 LTE Universal Multi Band Front End Module
Packaging: Bulk
Product Type: Cellular Development Tools
Series: SKY68001
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
9030906600
ECCN:
3B992

SKY68001-31EK1 Evaluation Board

Skyworks Solutions SKY68001-31EK1 Evaluation Board is used to evaluate the SKY68001-31 Front-End Module (FEM) performance. This FEM is a hybrid, multi-chip RF Front-End (RFFE) module that supports cellular LTE-M/NB-IoT transceiver platforms. The SKY68001-31 FEM incorporates Rx low-pass filters, broadband PA with bias controller, Tx low-pass harmonic filter, antenna switch, and MIPI RFFE controller. These components are necessary for an LTE multi-band radio that operates in low-band and mid-band frequencies. The SKY68001-31EK1 board is 4mm x 5mm x 0.9mm in dimension and operates at a supply voltage of 2.85V. 

FEATURED PRODUCTS
SKYWORKS