GPS-15712

SparkFun
474-GPS-15712
GPS-15712

Mfr.:

Description:
GNSS / GPS Development Tools SparkFun GPS Breakout - NEO-M9N, U.FL (Qwiic)

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.301.649 Rp1.301.649

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
Breakout Boards
Neo-M9N
25 Hz
3.3 V
I2C, UART
GPS
Brand: SparkFun
Operating Supply Current: 31 mA
Product Type: GPS Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031900090
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

NEO-M9N GPS Breakout

SparkFun NEO-M9N GPS Breakout is a global positioning satellite board with versatile configuration options. NEO-M9N GPS Breakout includes an integrated U.FL connector to boost reception. The 92-channel u-blox M9 engine Global Navigation Satellite System (GNSS) receiver can receive signals from the GPS, GLONASS, Galileo, and BeiDou constellations with 1.5-meter accuracy. NEO-M9N GPS Breakout utilizes the concurrent reception of four GNSS to maximize position accuracy in challenging conditions. This enables increased precision and decreased lock time. NEO-M9N GPS Breakout is also equipped with an onboard rechargeable battery that provides power to the RTC on the NEO-M9N. The u-blox receiver supports I2C, making it ideal for Qwiic compatibility. The module detects jamming and spoofing events and can report them to the host, so the system can react to such events.