MIKROE-5890

Mikroe
932-MIKROE-5890
MIKROE-5890

Mfr.:

Description:
GNSS / GPS Development Tools 4G LTE&GNSS Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.526.244 Rp2.526.244

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: GNSS / GPS Development Tools
RoHS:  
Add-On Boards
LENA-R8
700 MHz to 2.6 GHz
3.3 V to 5 V
UART, USB
GPS, GNSS
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MIKROE-5890 4G LTE & GNSS Click

Mikroe MIKROE-5890 4G LTE and GNSS Click is a compact add-on board for advanced global tracking and telematics applications. The Mikroe MIKROE-5890 allows developers to create efficient, space-saving solutions without sacrificing performance. The board features the u-blox LENA-R8 module, a multi-mode LTE Cat 1bis module known for its small size and broad network compatibility. It supports 14x LTE bands and four GSM/GPRS bands for universal connectivity and includes an integrated u-blox GNSS for accurate global tracking. UART makes communication easy, and a USB interface is available for device management and firmware updates. Key features include dual LED indicators for status, flexible power options, and a nano SIM card holder supporting multiple SIM voltages. The 4G LTE and GNSS click is ideal for IoT applications requiring extensive global coverage and high-performance location services.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.