EVB-LIV3F

STMicroelectronics
511-EVB-LIV3F
EVB-LIV3F

Mfr.:

Description:
GNSS / GPS Development Tools TESEO-LIV3F module evaluation board

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
4
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.718.000 Rp3.718.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GNSS / GPS Development Tools
RoHS: N
Evaluation Boards
Teseo-LIV3F
Serial
GPS
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: GPS Development Tools
Series: TESEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
ECCN:
3A991.a.2

EVB-LIV3F Teseo-LIV3F GNSS Module Evaluation Board

STMicroelectronics EVB-LIV3F Teseo-LIV3F GNSS Module Evaluation Board is a complete standalone evaluation platform for the Teseo-LIV3F GNSS module ST solution. Teseo-LIV3F embeds the high-performance ARM microprocessor with embedded flash, UART and I2C serial communication interfaces. Performance and configuration can be analysed using the ST Teseo Suite Light PC Tool.

Teseo-LIV3F Tiny Teseo III GNSS Module Solution

STMicroelectronics Teseo-LIV3F The Tiny Teseo III GNSS Module Solution can be connected to the EVB-LIV3F to evaluate Teseo-LIV3F performance using only a PC. The EVB-LIV3F connects to a PC through the USB port. The ST Teseo-Suite PC GUI tests and evaluates Teseo-LIV3F capability and performance. The EVB-LIV3F kit is provided with a GNSS Antenna to guarantee the easiest and best user experience. STMicroelectronics Teseo-LIV3F The Tiny Teseo III GNSS Module Solution is supported by a simultaneous multi-constellation as well as firmware updates.