XKC-M5T-W

Digi
888-XKC-M5T-W
XKC-M5T-W

Mfr.:

Description:
Multiprotocol Development Tools Digi Xbee Cellular 3G Global Kit

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.650.854 Rp3.650.854

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
800 MHz to 2.1 GHz
XBC-M5-UT-001, XB3-C-V1-UT-101, XB3-C-V1-UT-001
2.7 V to 5.5 V
SPI, UART
- 40 C
+ 85 C
Cellular
XBee
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: Digi XBee cellular 3G global
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Unit Weight: 794,325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Xbee Cellular 3G Development Kit

Digi XBee Cellular LTE Cat 1 Development Kit is a great way to learn how to integrate cellular connectivity using XBee embedded modems. Step-by-step guidance allows for easy assembly of kit components, starting with simple examples. Create reliable, low-power cellular communications for OEM devices like sensors and control/monitoring systems. The kit includes six months of free cellular data service, pre-activated and ready to go right out of the box. This allows for the immediate development of great products without the hassle of setting up a data plan.

FEATURED PRODUCTS
DIGI INTERNATIONAL