453-00376

Ezurio
239-453-00376
453-00376

Mfr.:

Description:
Multiprotocol Development Tools 802.11 DVK, Sona Wi-Fi M.2 2230 to STM32 Nucleo-144 adapter board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp916.383 Rp916.383

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Development Tools
RoHS:  
Adapter Boards
STM32, Ezurio Sona Wi-Fi
USB
Brand: Ezurio
Description/Function: STM32 Nucleo-144 Adapter Board
For Use With: Sona Series Bluetooth Module
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: STM32
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Sona
Type: Interconnect Adapter
Unit Weight: 77,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Wi-Fi M.2 2230-to-STM32 Nucleo Adapter Card

Ezurio Wi-Fi M.2 2230-to-STM32 Nucleo Adapter Card links STM32 Nucleo-144 development boards with the Ezurio M.2 2230 radio modules, adding connectivity. The adapter board provides an interface for rapid development using the STMicroelectronics STM32 MCUs and the STM32 software development environment. This flexible board accepts any M.2 2230 key-E module using the SDIO host interface. A mikroBUS socket allows the addition of a wide range of MikroE adapter boards. Included measurement points allow users to measure the signal and current conditions during development. The Ezurio Wi-Fi M.2 2230-to-STM32 Nucleo Adapter Card delivers flexible power and enables I/O signal level configuration.