SiWx917-PK6031A

Silicon Labs
634-SIWX917-PK6031A
SiWx917-PK6031A

Mfr.:

Description:
Multiprotocol Development Tools SiWx917 Wi-Fi 6 and Bluetooth LE 8 MB Flash SoC Pro Kit

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
11
Expected 24/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.485.740 Rp3.485.740

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
2.4 GHz
SiWx917
Bluetooth 5.4
802.11 b/g/n/ax
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SiWx917
Type: 802.11 b/g/n/ax, Bluetooth 5.4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SiWx917 Wi-Fi 6 + BLUETOOTH® LE 5.4 Pro Kit

Silicon Labs SiWx917 Wi-Fi® 6 + BLUETOOTH® LE 5.4 Pro Kit (Si917-PK6031A) is designed to support the development of wireless IoT devices based on the SiWx917 ultra-low power SoC. The SoC includes Wi-Fi 6 + Bluetooth LE, Matter, and IP networking for cloud connectivity, security, AI/ML accelerators, and an integrated Arm® Cortex®-M4 with FPU for application code development. Si917-PK6031A consists of a radio board and a main board. The radio board includes the SiWx917 Wi-Fi 6 SoC, an on-chip antenna, and an option for micro u.FL connector for external antennas. The main board contains an onboard J-Link debugger with a Packet Trace Interface and a Virtual COM port, enabling application development and debugging of the attached radio board and external hardware through an expansion header.