P000000101

DPTechnics
392-P000000101
P000000101

Mfr.:

Description:
Multiprotocol Development Tools ESP32-S3-based IoT SoM with Wi-Fi, Bluetooth, LTE-M, NB-IoT, and GNSS connectivity. Includes antennas, a Soracom SIM card, and cables

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.687.260 Rp5.687.260

Product Attribute Attribute Value Select Attribute
DPTechnics
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
240 MHz
ESP32-S3-WROOM-1-N16R2, GM02SP
5 V
Bluetooth, CAN, I2C, SPI, UART, USB Type-C
Bluetooth 5.0
LTE Cat M, NBIoT
GNSS
802.11 b/g/n
Brand: DPTechnics
Product Type: Multiprotocol Development Tools
Series: Walter
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Walter Devkit
Type: 802.11 b/g/n, Bluetooth 5.0, LTE Cat M, NBIoT, GNSS
Unit Weight: 173 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Belgium
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Walter Devkit (P000000101)

DPTechnics Walter Devkit (P000000101) provides everything needed to get the Walter SoM online in a matter of minutes, including antennas, a 250MiB worldwide Soracom SIM card, a USB Type-A to Type-C cable, and a USB Type-C™ to Type-C cable. The Devkit also comes with 30 minutes of expert support to help kickstart user projects. The DPTechnics Walter device is a small-form-factor IoT system-on-module (SoM) that combines a powerful ESP32-S3 SoC with a 5G modem and a GNSS receiver. It supports Wi-Fi, BLUETOOTH®, LTE-M, NB-IoT, and GNSS connectivity.