QPG6200LDK-01

Qorvo
772-QPG6200LDK-01
QPG6200LDK-01

Mfr.:

Description:
Multiprotocol Development Tools Evaluation Board - QPG6200L

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.398.168 Rp6.398.168

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
2.4 GHz
QPG6200L
I2C, PDM, PWM, SPI, UART, USB
Bluetooth
ANT, Zigbee - 802.15.4
Antenna Connector Type: PCB Antenna
Brand: Qorvo
Product Type: Multiprotocol Development Tools
Series: QPG6200L
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: Wireless SoC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

QPG6200LDK-01 IoT Development Kit

Qorvo QPG6200LDK-01 IoT Development Kit for QPG6200L SoC accelerates the development of products incorporating Matter (over Thread), Zigbee, and BLUETOOTH® Low Energy (BLE) wireless connectivity standards. The QPG6200L is the industry’s most reliable and robust wireless multi-standard SoC. The solution has the best-in-class energy efficiency, right-sized security, and robust RF performance for multi-standard applications by leveraging Qorvo's ConcurrentConnect™ technology. The QPG6200LDK-01 kit includes certified communication stacks, turn-key reference applications, development tools, and is PSA Certified Level-2 for IoT Security. Typical applications include connected lighting, smart sensors, wearables, and gateways.

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.