DLP-RFID2P

DLP Design
626-DLP-RFID2P
DLP-RFID2P

Mfr.:

Description:
NFC/RFID Development Tools 13.56MHz HF RFID READER/WRITER WITH USB INTERFACE AND BUILT-IN ANTENNA

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.117.719 Rp3.117.719

Product Attribute Attribute Value Select Attribute
DLP Design
Product Category: NFC/RFID Development Tools
RoHS:  
5 V
RFID
Brand: DLP Design
Dimensions: 104 mm x 35.3 mm
Frequency: 13.56 MHz
Interface Type: USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 168,495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP-RFID2P Reader

DLP Design DLP-RFID2P Reader is designed and optimized for reading small-format 13.56MHz radio frequency identification reader tags. The device's built-in antenna is designed for reaching small tags in tight spaces. A 6-foot USB cable, which is included, provides operational power from the USB host or USB power pack. The device's basic operating modes are Local, Remote, and Keyboard Wedge.