ADMV1013-EVALZ

Analog Devices
584-ADMV1013-EVALZ
ADMV1013-EVALZ

Mfr.:

Description:
RF Development Tools Eval Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp58.890.660 Rp58.890.660

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
I/Q Up Converter
ADMV1013
24 GHz to 44 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADMV1013
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADMV1013-EVALZ Evaluation Board

Analog Devices ADMV1013-EVALZ Evaluation Board incorporates the ADMV1013 microwave upconverter and a microcontroller, Low Drop-Out (LDO) regulators, and the AD5601 nanoDAC. The microcontroller configures the ADMV1013 register map through the Analysis, Control, and Evaluation (ACE) software. The LDO regulators allow to power up the ADMV1013 by a single supply and offer power supply ripple rejection. The AD5601 nanoDAC provides the attenuation of the radio frequency power from the mixer of the ADMV1013 without using an external power supply. The ADMV1013 evaluation board features onboard USB for SPI control and 5V operation.