ADMV1014-EVALZ

Analog Devices
584-ADMV1014-EVALZ
ADMV1014-EVALZ

Mfr.:

Description:
RF Development Tools Eval Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp56.644.192 Rp56.644.192

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Down Converters
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADMV1014
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 317,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADMV1014-EVALZ Evaluation Board

Analog Devices ADMV1014-EVALZ Evaluation Board incorporates the ADMV1014 Microwave Downconverter with a microcontroller, low dropout (LDO) regulators, and nanoDAC® to allow evaluation. Downconverters are silicon germanium (SiGe), wideband microwave downconverters optimized for point-to-point microwave radio designs operating in the 24GHz to 44GHz frequency range. The board's microcontroller allows users to configure the ADMV1014 register map through the Analysis, Control, Evaluation (ACE) software. LDO regulators allow the ADMV1014 to be powered on by a single supply, offering optimal power supply ripple rejection. NanoDAC allows the user to attenuate the RF power going into the mixer of ADMV1014 without using an external power supply.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More