ADRF5040-EVALZ

Analog Devices
584-ADRF5040-EVALZ
ADRF5040-EVALZ

Mfr.:

Description:
RF Development Tools ADRF5040 Eval Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.306.581 Rp5.306.581

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
ADRF5040
9 kHz to 12 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADRF5040
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20,118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADRF5040-EVALZ Evaluation Board

Analog Devices Inc. ADRF5040-EVALZ Evaluation Board demonstrates the features and capabilities of the ADRF5040 SP4T Switches. The ADRF5040 SP4T Switches from Analog Devices provide high isolation and a low insertion loss over a 9kHz to 12GHz range. The ADRF5040-EVALZ is a fully populated, 4-layer, RO4350-based evaluation board. This Rogers 4350 circuit board includes the ADRF5040 SP4T Switch, 100pF capacitors, SMA RF connectors, and through-hole mount test points.