AWR1642BOOST-ODS

Texas Instruments
595-AWR1642BOOST-ODS
AWR1642BOOST-ODS

Mfr.:

Description:
RF Development Tools OBSTACLE DETECTION S ENSOR USING 1642

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.714.269 Rp6.714.269

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:
Evaluation Boards
RF Transceiver
AWR1642
76 GHz to 81 GHz
Brand: Texas Instruments
Country of Assembly: IN
Country of Diffusion: Not Available
Country of Origin: IN
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: AWR1642BOOST-ODS
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 245,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

AWR1642BOOST-ODS Sensor Evaluation Module (EVM)

Texas Instruments AWR1642BOOST-ODS Sensor Evaluation Module (EVM) is an easy-to-use evaluation board for the AWR1642 single-chip mmWave sensor with integrated DSP and MCU. The evaluation board has a patch-antenna structure that provides a wide field of view (FOV) in both azimuth and elevation planes. The evaluation module is suited for automotive applications where the detection of objects is needed in near-range 3D space.