LMX2820EVM

Texas Instruments
595-LMX2820EVM
LMX2820EVM

Mfr.:

Description:
RF Development Tools LMX2820 22.6-GHz wid eband RF synthesize

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
46
13
Pending
17
Expected 29/04/2026
16
Expected 06/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.986.135 Rp10.986.135

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
REACH - SVHC:
Evaluation Boards
RF Synthesizer
LMX2820
22.4 GHz
Brand: Texas Instruments
Interface Type: USB
Product Type: RF Development Tools
Series: LMX2820
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LMX2820EVM RF Synthesizer Evaluation Module (EVM)

Texas Instruments LMX2820EVM RF Synthesizer Evaluation Module (EVM) is designed to evaluate the performance of LMX2820. This board consists of a prototype LMX2820 device. The LMX2820 is a high-performance wideband synthesizer that can generate any frequency from 43.75MHz to 22.4GHz. This synthesizer supports JESD204 B-compliant SYSREF signal buffering and generation. The LMX2820 allows designers to synchronize the output of multiple device instances. The Texas Instruments LMX2820 runs from a single 3.3V supply and has integrated LDOs that eliminate the need for onboard low-noise LDOs.