ADPA7005-EVALZ

Analog Devices
584-ADPA7005-EVALZ
ADPA7005-EVALZ

Mfr.:

Description:
RF Development Tools Eval ADPA7005

This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.488.548 Rp18.488.548

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
RF Amplifier
ADPA7005
18 GHz to 44 GHz
Brand: Analog Devices
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADPA7005
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
3A001.b.4.c

ADPA7005-EVALZ Evaluation Board

Analog Devices Inc. ADPA7005-EVALZ Evaluation Board consists of a two-layer Printed Circuit Board (PCB) from a 10mil thick Rogers 4350B, copper-clad mounted to an aluminum heat sink. The heat sink provides thermal relief to the device and mechanical support to the PCB. The ADPA7005-EVALZ evaluation board has components suitable for use over the entire -40°C to +85°C operating temperature range. The evaluation board requires equipment like an RF signal generator, spectrum analyzer, network analyzer, 5V and 2A power supply, and -1.5V and 100mA power supply.