EV1HMC939ALP4

Analog Devices
584-EV1HMC939ALP4
EV1HMC939ALP4

Mfr.:

Description:
RF Development Tools EVALUATION PCB ASSEMBLY

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Attenuator
HMC939ALP4E
100 MHz to 33 GHz
Brand: Analog Devices
For Use With: HMC939ALP4E
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC939
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 215,762 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMC939A Digital Attenuators

Analog Devices HMC939A is designed as a 5-bit broadband GaAs IC digital attenuator MMIC chip. Operating from 0.1 to 40GHz, the HMC939A has a typical insertion loss of less than 5dB. The device features attenuator bit values of 1.0 (LSB), 2, 4, 8, 16 for a total attenuation of 31dB. HMC939A achieves excellent attenuation accuracy at less than ±1.0dB typical step error and an IIP3 of +43dBm. HMC939A’s five control voltage inputs, which can toggle between +5V and 0V, are select for each attenuation state.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.338.136 Rp5.338.136