MIKROE-6008

Mikroe
932-MIKROE-6008
MIKROE-6008

Mfr.:

Description:
Sub-GHz Development Tools NeoMesh 2 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.210.836 Rp1.210.836

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sub-GHz Development Tools
RoHS:  
Add-On Boards
2.4 GHz
NC2400
3.3 V
I2C, UART
Sub GHz
Brand: Mikroe
Description/Function: 2.4 GHz Transceivers
Dimensions: 42.9 mm x 25.4 mm
For Use With: Development of Wireless Sensor Networks,
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

MIKROE-6008 NeoMesh 2 Click

Mikroe MIKROE-6008 NeoMesh 2 Click is a compact add-on board designed for Mesh wireless networking. The Mikroe MIKROE-6008 Click features the NeoCortec NC2400 module. When paired with an additional antenna via the u.Fl connector, this module creates a fully functional Mesh network node operating in the 2.4GHz frequency band. The NC2400 includes a configurable generic application layer, making this Click board™ ideal for developing wireless sensor networks, automatic meter reading, advanced metering infrastructure, industrial automation, and agricultural/forest monitoring.