MRF101AN-50MHZ

NXP Semiconductors
771-MRF101AN-50MHZ
MRF101AN-50MHZ

Mfr.:

Description:
Sub-GHz Development Tools MRF101AN 50 MHz Reference Circuit

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.113.049 Rp10.113.049

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Sub-GHz Development Tools
RoHS:  
REACH - SVHC:
Reference Design Boards
50 MHz
MRF101AN
50 V
Sub GHz
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 1.8 cm x 5 cm
Product Type: Sub-GHz Development Tools
Series: MRF101AN
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935384396598
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908050
ECCN:
EAR99

MRF101AN Reference Circuits

NXP Semiconductors MRF101AN Reference Circuits are designed to allow rapid evaluation and prototyping of the MRF101AN 100W RF Power Transistor. The MRF101AN is designed for use in HF and VHF communications, industrial, scientific, and medical (ISM) broadcast, and aerospace applications. The devices are extremely rugged and exhibit high performance up to 250MHz.

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.