4010-AESK1W-315

Silicon Labs
634-4010-AESK1W-315
4010-AESK1W-315

Mfr.:

Description:
Sub-GHz Development Tools Si4010 Keyfob Demo Kit with AES Capability and Si4355 Receiver (315MHz)

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.972.052 Rp2.972.052

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Sub-GHz Development Tools
RoHS:  
Development Kits
315 MHz
Si4010, Si4355
3 V
USB
Sub GHz
Brand: Silicon Labs
Description/Function: One-Way AES Development Kit
For Use With: Crystal-Less SoC RF Transmitter, Low-Current OOK/(G)FSK Sub-GHZ EZRadio Receiver
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: 4010-AESK1W
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EZRadio
Unit Weight: 395,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
TARIC:
8534001100
ECCN:
5A992.C

EZRadio Tools

Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.

EZRadio® ISM Band ICs

Silicon Labs EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs are designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation, and security devices. Silicon Labs has expanded its EZRadio family of ISM Band ICs with a new Sub-GHz Receiver (Si4355), Transceiver (Si4455), and development kits.