A1101R09C-EZ4E

TTM Technologies
620-A1101R09C-EZ4E
A1101R09C-EZ4E

Mfr.:

Description:
Sub-GHz Development Tools 900MHz Radio Only EZ-430 Mod End Point

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp479.014 Rp47.901.400

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Sub-GHz Development Tools
RoHS:  
Demonstration Boards
915 MHz
A1101R09C
1.8 V to 3.6 V
- 40 C
+ 85 C
Sub GHz
Brand: TTM Technologies
Description/Function: Target board assembly with the Anaren A1101R09C radio module
Dimensions: 31 mm x 19.7 mm x 3.2 mm
For Use With: eZ430-RF2500
Moisture Sensitive: Yes
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AIR
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8548000000
TARIC:
8548909099
ECCN:
EAR99

EZ4x Module

TTM Technologies Integrated Radio EZ4x Module features a high-performance demonstration platform designed to showcase the TTM Technologies family of FCC-/IC-certified and ETSI-compliant radio modules. This module quickly connects to the Texas Instruments eZ430 Development Kit battery board or USB debugging interface. TTM Technologies Integrated Radio EZ4x Module has an radio module mounted on it. The demo board is suitable as a direct replacement for the access point and endpoint target board modules included with the TI eZ430-RF2500 development kit.